Part Details for ESDA14V2-2BF3 by STMicroelectronics
Results Overview of ESDA14V2-2BF3 by STMicroelectronics
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA14V2-2BF3 Information
ESDA14V2-2BF3 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDA14V2-2BF3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9585
|
Newark | Esd Protection Device, 14.2V, Smd, Clamping Voltage Vc Max:-, Diode Case Style:Smd, No. Of Pins:4Pins, Operating Voltage:14.2V, Power Dissipation Pd:50W, Product Range:Transil Series, Automotive Qualification Standard:-, Svhc:No Svhcrohs Compliant: Yes |Stmicroelectronics ESDA14V2-2BF3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1310 |
|
$0.0850 / $0.2100 | Buy Now |
|
DISTI #
497-14159-1-ND
|
DigiKey | TVS DIODE 12VWM 4FLIPCHIP Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0585 / $0.4200 | Buy Now |
|
DISTI #
ESDA14V2-2BF3
|
Avnet Americas | ESD Protection Device, Flip Chip, 4 Pins, 12 V, 12 pF - Tape and Reel (Alt: ESDA14V2-2BF3) COO: China RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0512 / $0.0562 | Buy Now |
|
DISTI #
ESDA14V2-2BF3
|
Avnet Americas | ESD Protection Device, Flip Chip, 4 Pins, 12 V, 12 pF - Tape and Reel (Alt: ESDA14V2-2BF3) COO: China RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0512 / $0.0562 | Buy Now |
|
DISTI #
511-ESDA14V2-2BF3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Dual bidirectional TRANSIL" array RoHS: Compliant | 0 |
|
$0.0820 / $0.2100 | Order Now |
|
DISTI #
E02:0323_07104135
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 4-Pin Flip-Chip T/R COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2446 | Europe - 25000 |
|
$0.0415 / $0.0493 | Buy Now |
|
DISTI #
V36:1790_06549642
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 4-Pin Flip-Chip T/R COO: France RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2502 | Americas - 15000 |
|
$0.0545 / $0.0573 | Buy Now |
|
DISTI #
V72:2272_06549642
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 4-Pin Flip-Chip T/R COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2107 Container: Cut Strips | Americas - 8385 |
|
$0.1509 / $0.1715 | Buy Now |
|
DISTI #
V79:2366_17777155
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 4-Pin Flip-Chip T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1142 | Americas - 4611 |
|
$0.0551 | Buy Now |
|
|
STMicroelectronics | Dual bidirectional Transil array for ESD protection COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$0.0900 / $0.2100 | Buy Now |
US Tariff Estimator: ESDA14V2-2BF3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDA14V2-2BF3
ESDA14V2-2BF3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESDA14V2-2BF3 Part Data Attributes
|
|
ESDA14V2-2BF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA14V2-2BF3
STMicroelectronics
Dual bidirectional Transil array for ESD protection
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | FLIP-CHIP | |
| Package Description | Rohs Compliant, Flip Chip-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 15 Weeks | |
| Breakdown Voltage-Max | 18 V | |
| Breakdown Voltage-Min | 14.2 V | |
| Breakdown Voltage-Nom | 16.1 V | |
| Configuration | Complex, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | S-PBGA-B4 | |
| JESD-609 Code | e1 | |
| Non-rep Peak Rev Power Dis-Max | 50 W | |
| Number of Elements | 3 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2; Mil-Std-883e | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 12 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
ESDA14V2-2BF3 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal ESD protection involves placing the ESDA14V2-2BF3 close to the connector or interface, using short traces, and minimizing the distance between the device and the protected line. Additionally, a ground plane and a solid ground connection are essential for effective ESD protection.
-
To choose the correct ESD protection device, consider the interface or standard being protected (e.g., USB, HDMI, Ethernet), the voltage and current requirements, and the level of ESD protection required (e.g., 2kV, 4kV, 8kV). The ESDA14V2-2BF3 is suitable for general-purpose ESD protection in various applications.
-
The ESDA14V2-2BF3 is a bidirectional ESD protection device with a low capacitance of 0.4pF, making it suitable for high-speed interfaces. It also has a low clamping voltage of 6V, which helps to protect sensitive components. Other ESD protection devices from STMicroelectronics may have different capacitance values, clamping voltages, or package options.
-
To ensure proper soldering and connection, follow the recommended soldering profile, use a solder with a melting point below 260°C, and avoid overheating the device. Also, ensure the device is properly aligned with the PCB pads and that the solder joints are clean and free of oxidation.
-
The ESDA14V2-2BF3 is manufactured by STMicroelectronics, a reputable semiconductor company, and meets various industry standards for reliability and quality, including AEC-Q101 and IEC 61000-4-2. The device is also RoHS and REACH compliant.