| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMDA15-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 4 Element, Silicon | ESDA17SC6 vs SMDA15-LF |
| SMDA15.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA | ESDA17SC6 vs SMDA15.TB |
| SMDA15E3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon | ESDA17SC6 vs SMDA15E3 |
| PSMS15 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 4 Element, Silicon | ESDA17SC6 vs PSMS15 |
Part Details for ESDA17SC6 by STMicroelectronics
Results Overview of ESDA17SC6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA17SC6 Information
ESDA17SC6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDA17SC6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ESDA17SC6-ND
|
DigiKey | TVS DIODE 14VWM SOT23-6 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2500 / $0.2952 | Buy Now |
|
|
Vyrian | Trans Voltage Suppressor Diode, 300W, Unidirectional, 4 Element, Silicon | 5621 |
|
RFQ |
US Tariff Estimator: ESDA17SC6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ESDA17SC6 Part Data Attributes
|
|
ESDA17SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA17SC6
STMicroelectronics
Trans Voltage Suppressor Diode, 300W, 14V V(RWM), Unidirectional, 4 Element, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SC-59 | |
| Package Description | Rohs Compliant, Plastic, Sc-59, Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 19 V | |
| Breakdown Voltage-Min | 17 V | |
| Breakdown Voltage-Nom | 18 V | |
| Configuration | Common Anode, 4 Elements, 4 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Number of Elements | 4 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2; Mil-Std-883e | |
| Rep Pk Reverse Voltage-Max | 14 V | |
| Reverse Current-Max | 0.075 µA | |
| Reverse Test Voltage | 14 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for ESDA17SC6
This table gives cross-reference parts and alternative options found for ESDA17SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA17SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.