Part Details for ESDALC14-1BF4 by STMicroelectronics
Results Overview of ESDALC14-1BF4 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDALC14-1BF4 Information
ESDALC14-1BF4 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDALC14-1BF4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6485
|
Newark | Esd Diode, 18V, 0201 Rohs Compliant: Yes |Stmicroelectronics ESDALC14-1BF4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28325 |
|
$0.0330 / $0.1300 | Buy Now |
|
DISTI #
497-14818-1-ND
|
DigiKey | TVS DIODE 5VWM 18VC 0201 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63731 In Stock |
|
$0.0201 / $0.1300 | Buy Now |
|
DISTI #
511-ESDALC14-1BF4
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low clamping and low capacitance bidirectional single line ESD protection RoHS: Compliant | 68137 |
|
$0.0200 / $0.1300 | Buy Now |
|
|
STMicroelectronics | Low clamping and low capacitance bidirectional single line ESD protection COO: France RoHS: Compliant Min Qty: 1 | 68137 |
|
$0.0300 / $0.1300 | Buy Now |
|
DISTI #
58315575
|
Verical | ESD Suppressor TVS Bi-Dir 12V 2-Pin Case 0201 T/R RoHS: Compliant Min Qty: 11362 Package Multiple: 11362 | Americas - 11362 |
|
$0.0245 | Buy Now |
|
DISTI #
58315575
|
Verical | ESD Suppressor TVS Bi-Dir 12V 2-Pin Case 0201 T/R RoHS: Compliant Min Qty: 11362 Package Multiple: 11362 | Americas - 11362 |
|
$0.0245 | Buy Now |
|
|
Ameya Holding Limited | TVS DIODE 5V 18V 0201 | 30000 |
|
RFQ | |
|
DISTI #
58315575
|
Verical | ESD Suppressor TVS Bi-Dir 12V 2-Pin Case 0201 T/R RoHS: Compliant Min Qty: 11362 Package Multiple: 11362 | Americas - 11362 |
|
$0.0245 | Buy Now |
|
DISTI #
ESDALC14-1BF4
|
Avnet Silica | ESD Protection Device 18 V 0201 0603 Metric 2 Pins 12 V 25 pF (Alt: ESDALC14-1BF4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Silica - 2130000 |
|
Buy Now | |
|
DISTI #
ESDALC14-1BF4
|
EBV Elektronik | ESD Protection Device 18 V 0201 0603 Metric 2 Pins 12 V 25 pF (Alt: ESDALC14-1BF4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
US Tariff Estimator: ESDALC14-1BF4 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDALC14-1BF4
ESDALC14-1BF4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESDALC14-1BF4 Part Data Attributes
|
|
ESDALC14-1BF4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDALC14-1BF4
STMicroelectronics
Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Bidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 13 V | |
| Clamping Voltage-Max | 18 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PBCC-N2 | |
| Non-rep Peak Rev Power Dis-Max | 100 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 12 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
ESDALC14-1BF4 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal ESD protection involves placing the ESDALC14-1BF4 close to the connector or interface it's protecting, using short traces, and minimizing the distance between the device and the protected line.
-
To choose the correct ESD protection device, consider the voltage and current requirements of your application, as well as the level of ESD protection needed (e.g., IEC 61000-4-2). The ESDALC14-1BF4 is suitable for USB and other high-speed interfaces.
-
The ESDALC14-1BF4 has an operating temperature range of -40°C to 150°C, making it suitable for a wide range of applications.
-
Yes, the ESDALC14-1BF4 is suitable for automotive applications, as it meets the requirements of ISO 10605 and IEC 61000-4-2 for ESD protection.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point compatible with the device's package. Also, ensure the PCB is designed with a suitable land pattern for the device.