Part Details for ESDALCL6-2SC6 by Futuretech Components
Results Overview of ESDALCL6-2SC6 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDALCL6-2SC6 Information
ESDALCL6-2SC6 by Futuretech Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SC6026MFV | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=0.15 A / hFE=120~400 / VCE(sat)=0.25 V / SOT-723 |