Part Details for ESDAVLC5-4BX4 by STMicroelectronics
Results Overview of ESDAVLC5-4BX4 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDAVLC5-4BX4 Information
ESDAVLC5-4BX4 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDAVLC5-4BX4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AJ0572
|
Newark | Tvs Diode, 30W, Bi-Dir, Micro Package, Clamping Voltage Vc Max:18V, Diode Case Style:Smd, No. Of Pins:4Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esdav Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics ESDAVLC5-4BX4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6020 | Buy Now |
|
DISTI #
497-15492-2-ND
|
DigiKey | TVS DIODE 3VWM 18VC 4-MICRO-X Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0916 / $0.0980 | Buy Now |
|
DISTI #
ESDAVLC5-4BX4
|
Avnet Americas | ESD Protection Device, 18 V, MICRO, 4 Pins, 3 V, 10 pF - Tape and Reel (Alt: ESDAVLC5-4BX4) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.0902 / $0.0990 | Buy Now |
|
DISTI #
511-ESDAVLC5-4BX4
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-line bidirectional Transil, transient surge voltage suppressor for ESD RoHS: Compliant | 4322 |
|
$0.0970 / $0.6000 | Buy Now |
|
DISTI #
V72:2272_17731306
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3V 4-Pin ST0201 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1811 Container: Cut Strips | Americas - 5768 |
|
$0.0846 / $0.0947 | Buy Now |
|
|
STMicroelectronics | 4-line bidirectional Transil™, , transient surge voltage suppressor for ESD protection COO: France RoHS: Compliant Min Qty: 1 | 4647 |
|
$0.5800 / $0.5900 | Buy Now |
|
|
Future Electronics | ESDAVLC5 Series 5.5 V 10 pF Bi-Directional Transil TVS Diode Array - MICRO-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0949 / $0.0982 | Buy Now |
|
DISTI #
27607698
|
Verical | ESD Suppressor TVS Bi-Dir 3V 4-Pin ST0201 T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1811 | Americas - 5768 |
|
$0.0846 / $0.0918 | Buy Now |
|
DISTI #
V72:2272_17731306
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3V 4-Pin ST0201 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1811 Container: Cut Strips | Americas - 5768 |
|
$0.0846 / $0.0947 | Buy Now |
|
DISTI #
27607698
|
Verical | ESD Suppressor TVS Bi-Dir 3V 4-Pin ST0201 T/R COO: China RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1811 | Americas - 5768 |
|
$0.0846 / $0.0918 | Buy Now |
US Tariff Estimator: ESDAVLC5-4BX4 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDAVLC5-4BX4
ESDAVLC5-4BX4 Part Data Attributes
|
|
ESDAVLC5-4BX4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDAVLC5-4BX4
STMicroelectronics
Trans Voltage Suppressor Diode, 30W, 3V V(RWM), Bidirectional, 4 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Min | 5.5 V | |
| Clamping Voltage-Max | 18 V | |
| Configuration | Common Anode, 4 Elements, 4 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PBCC-N4 | |
| Non-rep Peak Rev Power Dis-Max | 30 W | |
| Number of Elements | 4 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 3 V | |
| Reverse Current-Max | 0.05 µA | |
| Reverse Test Voltage | 3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
ESDAVLC5-4BX4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ESDAVLC5-4BX4 is -40°C to 125°C.
-
The ESDAVLC5-4BX4 requires a single power supply voltage of 3.3V or 5V, and it's recommended to use a decoupling capacitor of 10nF to 100nF between the power pins to ensure stable operation.
-
The ESDAVLC5-4BX4 can withstand ESD pulses up to ±15kV according to the IEC 61000-4-2 standard.
-
Yes, the ESDAVLC5-4BX4 is designed for high-speed data transmission applications and can support data rates up to 10 Gbps.
-
It's recommended to follow the PCB layout guidelines provided in the datasheet, including keeping the device as close as possible to the connector, using a ground plane, and minimizing the length of the signal traces.