Part Details for ESDAXLC6-1BT2 by STMicroelectronics
Results Overview of ESDAXLC6-1BT2 by STMicroelectronics
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDAXLC6-1BT2 Information
ESDAXLC6-1BT2 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDAXLC6-1BT2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98Y2218
|
Newark | Diode, Esd Protection, 3V, Sot-882T, Clamping Voltage Vc Max:17V, Diode Case Style:Sod-882T, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDAXLC6-1BT2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5305 |
|
$0.0760 / $0.1710 | Buy Now |
|
DISTI #
497-13413-1-ND
|
DigiKey | TVS DIODE 3VWM 17VC SOD882T Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
24884 In Stock |
|
$0.0420 / $0.1600 | Buy Now |
|
DISTI #
98Y2218
|
Avnet Americas | ESD Protection Device, 17 V, SOD-882T, 2 Pins, 3 V, 0.5 pF - Product that comes on tape, but is not reeled (Alt: 98Y2218) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5305 Partner Stock |
|
$0.0830 / $0.1690 | Buy Now |
|
DISTI #
ESDAXLC6-1BT2
|
Avnet Americas | ESD Protection Device, 17 V, SOD-882T, 2 Pins, 3 V, 0.5 pF - Tape and Reel (Alt: ESDAXLC6-1BT2) COO: China RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0610 / $0.0622 | Buy Now |
|
DISTI #
511-ESDAXLC6-1BT2
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Single-Line BI ESD 0.4pF 15kV 8kV RoHS: Compliant | 7306 |
|
$0.0420 / $0.1600 | Buy Now |
|
DISTI #
E02:0323_07044885
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3V 2-Pin SOD-882T T/R COO: China RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks Date Code: 2452 | Europe - 48000 |
|
$0.0345 | Buy Now |
|
DISTI #
V36:1790_06551758
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3V 2-Pin SOD-882T T/R COO: China RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks Date Code: 2508 | Americas - 24000 |
|
$0.0375 / $0.0395 | Buy Now |
|
DISTI #
V79:2366_27121514
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3V 2-Pin SOD-882T T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 7158 |
|
$0.0794 | Buy Now |
|
DISTI #
V72:2272_06551758
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3V 2-Pin SOD-882T T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2315 Container: Cut Strips | Americas - 5528 |
|
$0.0802 / $0.0816 | Buy Now |
|
|
STMicroelectronics | Single-line bidirectional ESD protection for high speed interface COO: France RoHS: Compliant Min Qty: 1 | 8456 |
|
$0.0700 / $0.1600 | Buy Now |
US Tariff Estimator: ESDAXLC6-1BT2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDAXLC6-1BT2
ESDAXLC6-1BT2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESDAXLC6-1BT2 Part Data Attributes
|
|
ESDAXLC6-1BT2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDAXLC6-1BT2
STMicroelectronics
Trans Voltage Suppressor Diode, 40W, 3V V(RWM), Bidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Sod-882t, Qfn-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Ultra Low Capacitance | |
| Breakdown Voltage-Max | 11 V | |
| Breakdown Voltage-Min | 6 V | |
| Breakdown Voltage-Nom | 9 V | |
| Clamping Voltage-Max | 17 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PBCC-N2 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 40 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 3 V | |
| Reverse Current-Max | 0.05 µA | |
| Reverse Test Voltage | 3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESDAXLC6-1BT2
This table gives cross-reference parts and alternative options found for ESDAXLC6-1BT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDAXLC6-1BT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ESDAXLC6-1BT2Y | STMicroelectronics | $0.1155 | Trans Voltage Suppressor Diode, 40W, 3V V(RWM), Bidirectional, 1 Element, Silicon | ESDAXLC6-1BT2 vs ESDAXLC6-1BT2Y |
| TPD4E101DPWR | Texas Instruments | Check for Price | Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125 | ESDAXLC6-1BT2 vs TPD4E101DPWR |
ESDAXLC6-1BT2 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal ESD protection involves placing the ESDAXLC6-1BT2 close to the connector or interface it is protecting, and using a ground plane to dissipate the ESD energy. The device should also be connected to a low-impedance ground path to ensure effective discharge of ESD pulses.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device, and avoid applying excessive force that could damage the device or PCB.
-
The ESDAXLC6-1BT2 is rated for operation from -40°C to 125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and consumer electronics.
-
Yes, the ESDAXLC6-1BT2 is designed to protect high-speed data lines, including USB, HDMI, and Ethernet interfaces, with minimal signal attenuation and distortion.
-
When selecting an ESD protection device, consider the interface or connector type, the level of ESD protection required, the operating voltage, and the package type. The ESDAXLC6-1BT2 is a general-purpose ESD protection device suitable for a wide range of applications.