Part Details for ESN05412R0DR55 by Vishay Intertechnologies
Results Overview of ESN05412R0DR55 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESN05412R0DR55 Information
ESN05412R0DR55 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: ESN05412R0DR55 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESN05412R0DR55
ESN05412R0DR55 Part Data Attributes
|
|
ESN05412R0DR55
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ESN05412R0DR55
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 412ohm, 0.5% +/-Tol, -20,20ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | All-Welded | |
| Lead Diameter | 1.02 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 7.92 Mm | |
| Package Length | 22.23 Mm | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 5 W | |
| Reference Standard | Mil-Prf-39007 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 20.2978 V |
Alternate Parts for ESN05412R0DR55
This table gives cross-reference parts and alternative options found for ESN05412R0DR55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESN05412R0DR55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RWR74W4120DMS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 412ohm, 0.5% +/-Tol, -20,20ppm/Cel, | ESN05412R0DR55 vs RWR74W4120DMS73 |
| RWR74W4120DRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 412ohm, 0.5% +/-Tol, -20,20ppm/Cel, | ESN05412R0DR55 vs RWR74W4120DRBSL |
| ESW05412R0DK14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 412ohm, 0.5% +/-Tol, -20,20ppm/Cel, | ESN05412R0DR55 vs ESW05412R0DK14 |
| ESN05412R0DB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 412ohm, 0.5% +/-Tol, -20,20ppm/Cel, | ESN05412R0DR55 vs ESN05412R0DB12 |
| RWR74W4120DSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 412ohm, 0.5% +/-Tol, -20,20ppm/Cel, | ESN05412R0DR55 vs RWR74W4120DSRSL |