Part Details for ESTF8SS120P by MASPOWER
Results Overview of ESTF8SS120P by MASPOWER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESTF8SS120P Information
ESTF8SS120P by MASPOWER is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESTF8SS120P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 70ns 1 Independent 1.2kV 1.65V8A 8A TO-220F-2 Single Diodes RoHS | 40 |
|
$0.5378 / $0.8465 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Min Qty: 1000 Date Code: 25+ | 6285 |
|
$0.2735 / $0.2806 | Buy Now |