Part Details for ESVB20J226K by TOKIN Corporation
Overview of ESVB20J226K by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESVB20J226K
ESVB20J226K CAD Models
ESVB20J226K Part Data Attributes:
|
ESVB20J226K
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
ESVB20J226K
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0013 mA | |
Length | 3.5 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | E/SV | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for ESVB20J226K
This table gives cross-reference parts and alternative options found for ESVB20J226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESVB20J226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D226X96R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | ESVB20J226K vs 293D226X96R3B8T |
T450B12260JKAB | CAP,TANTALUM / TA2O5,22UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | ESVB20J226K vs T450B12260JKAB |
T450B12260JKAP | CAP,TANTALUM / TA2O5,22UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | ESVB20J226K vs T450B12260JKAP |
07016-012KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | ESVB20J226K vs 07016-012KCB |
07016-012KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | ESVB20J226K vs 07016-012KBH |
TA6R3TCR226KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | ESVB20J226K vs TA6R3TCR226KBR |
593D226X96R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | ESVB20J226K vs 593D226X96R3B2WE3 |
B45198H1226K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | ESVB20J226K vs B45198H1226K206 |
T452B12260JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1411 | Fenghua (HK) Electronics Ltd | ESVB20J226K vs T452B12260JKB |
593D226X96R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | ESVB20J226K vs 593D226X96R3B8T |