There are no models available for this part yet.
Overview of ETPF470M5H by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ETPF470M5H by SANYO Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 1215 |
|
$0.6138 / $1.8600 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, SOLID POLYMER, 470UF, 2.5V, D4 CASE, 20%, SMD, 7343-38 | 972 |
|
$0.7750 / $2.4800 | Buy Now |
CAD Models for ETPF470M5H by SANYO Semiconductor Co Ltd
Part Data Attributes for ETPF470M5H by SANYO Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
Leakage Current
|
0.1175 mA
|
Manufacturer Series
|
TPF
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
6100 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Shape
|
J BEND
|
Alternate Parts for ETPF470M5H
This table gives cross-reference parts and alternative options found for ETPF470M5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETPF470M5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T528Z477M2R5ASE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETPF470M5H vs T528Z477M2R5ASE012 |
T520V477M2R5ASE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETPF470M5H vs T520V477M2R5ASE018 |
TEPSGD0E477M7-12R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | ETPF470M5H vs TEPSGD0E477M7-12R |
T520D477M2R5ASE0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETPF470M5H vs T520D477M2R5ASE0077280 |
T528Z477M2R5ASE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETPF470M5H vs T528Z477M2R5ASE005 |
T520D477M2R5ASE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETPF470M5H vs T520D477M2R5ASE009 |
T520D477M2R5ASE0097280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETPF470M5H vs T520D477M2R5ASE0097280 |
T520V477M2R5ASE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETPF470M5H vs T520V477M2R5ASE0157280 |
2R5TAE470MC | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 470 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | SANYO Electric Co Ltd | ETPF470M5H vs 2R5TAE470MC |
T520V477M2R5ASE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | ETPF470M5H vs T520V477M2R5ASE009C-7280 |
Related Parts for ETPF470M5H
-
GRM31CR60J107KE39LFixed Capacitors
-
ERJM1WSF3M0UFixed Resistors
-
98414-G06-12ULFHeaders and Edge Type Connectors
-
FP1008R6-R150-RFixed Inductors
-
BAT54CDW-7-FRectifier Diodes
-
SI3410DV-T1-GE3Power Field-Effect Transistors
-
SMBJ54ATransient Suppressors
-
TM4C1294NCPDTT3Microcontrollers
-
TLJY687M006R0150Tantalum Capacitors