Filter Your Search
1 - 3 of 3 results
|
ETPF470M5H
Panasonic Electronic Components
|
$2.0157 | Yes | Active | 470 µF | 2.5 V | 6.1 A | 20 % | 2917 | 5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 117.5 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | YES | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||||
|
ETPF470M5H
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 2.5 V | 6.1 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPF | 117.5 µA | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | SANYO SEMICONDUCTOR CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
ETPF470M5H
SANYO Semiconductor Co Ltd
|
Check for Price | Yes | Obsolete | 470 µF | 2.5 V | 6.1 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPF | 117.5 µA | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | SANYO SEMICONDUCTOR CO LTD | CHIP, ROHS COMPLIANT | unknown |