Part Details for ETR-USB2 by Quatech
Results Overview of ETR-USB2 by Quatech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETR-USB2 Information
ETR-USB2 by Quatech is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') | |
| CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
| MUSB2D11004BP | Amphenol Communications Solutions | Rugged USB Type B Accessory, Input Output Connector, Dust Cover, Special length with bushing, Grey color |
Price & Stock for ETR-USB2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ETR-USB2-ND
|
DigiKey | USB EXTENDER OVER CAT5 CABLE Container: Bulk |
0 Bulk |
|
Buy Now |