Part Details for EV-RADAR-MMIC2 by Analog Devices Inc
Results Overview of EV-RADAR-MMIC2 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EV-RADAR-MMIC2 Information
EV-RADAR-MMIC2 by Analog Devices Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EV-RADAR-MMIC2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK1142
|
Newark | Evaluation Board, Fmcw Radar, Kit Application Type:Rf/If, Kit Contents:Evaluation Board Ev-Radar-Mmic2, Ev-Adar-D2S Adapter Board, Ev-Radarmmic Software, Product Range:-, Application Sub Type:Rf Transceiver Rohs Compliant: Yes |Analog Devices EV-RADAR-MMIC2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$821.4700 | Buy Now |
|
DISTI #
EV-RADAR-MMIC2-ND
|
DigiKey | EVAL BRD ADF4159 ADF5901 ADF5904 Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$775.2100 | Buy Now |
|
DISTI #
584-EV-RADAR-MMIC2
|
Mouser Electronics | Distance Sensor Development Tool 24 GHz VCO and PGA with 2-Channel PA Output RoHS: Compliant | 2 |
|
$775.2500 | Buy Now |
|
|
Analog Devices Inc | ADF5901 TX MMIC, ADF5904 RX MM Package Multiple: 1 | 19 |
|
$775.2100 | Buy Now |
|
DISTI #
26623685
|
Verical | ADF5901/ADF5904/ADF4159 RF Transceiver Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$799.0229 | Buy Now |
|
DISTI #
26623685
|
Verical | ADF5901/ADF5904/ADF4159 RF Transceiver Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$799.0229 | Buy Now |
|
DISTI #
26623685
|
Verical | ADF5901/ADF5904/ADF4159 RF Transceiver Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$799.0229 | Buy Now |