Part Details for EVAL-AD4060-ARDZ by Analog Devices Inc
Results Overview of EVAL-AD4060-ARDZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-AD4060-ARDZ Information
EVAL-AD4060-ARDZ by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
| MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
| SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD4060-ARDZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AM1728
|
Newark | Eval Brd, 12Bit, 2Msps, Sar Adc, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad4060, No. Of Bits:12Bit, Sample Rate:2Msps, Kit Application Type:Data Converter, Application Sub Type:Successive Approximation Adc |Analog Devices EVAL-AD4060-ARDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$103.9300 | Buy Now |
|
DISTI #
505-EVAL-AD4060-ARDZ-ND
|
DigiKey | SHIELD ADC AD4060 Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$67.1700 | Buy Now |
|
DISTI #
584-EVAL-AD4060-ARDZ
|
Mouser Electronics | Data Conversion IC Development Tools Evaluation Board RoHS: Compliant | 7 |
|
$67.2500 | Buy Now |
|
DISTI #
V99:2348_31752034
|
Arrow Electronics | AD4060 ADC Evaluation Board 2MSPS Graphical User Interface IDE COO: United States Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2526 | Americas - 4 |
|
$70.8600 | Buy Now |
|
|
Analog Devices Inc | Evaluation board Package Multiple: 1 | 41 |
|
$59.9900 / $67.1700 | Buy Now |
|
DISTI #
91003211
|
Verical | AD4060 ADC Evaluation Board 2MSPS Graphical User Interface IDE Min Qty: 1 Package Multiple: 1 Date Code: 2526 | Americas - 4 |
|
$70.8600 | Buy Now |
|
DISTI #
V99:2348_31752034
|
Arrow Electronics | AD4060 ADC Evaluation Board 2MSPS Graphical User Interface IDE COO: United States Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2526 | Americas - 4 |
|
$70.8600 | Buy Now |
|
DISTI #
91003211
|
Verical | AD4060 ADC Evaluation Board 2MSPS Graphical User Interface IDE COO: United States Min Qty: 1 Package Multiple: 1 Date Code: 2526 | Americas - 4 |
|
$70.8600 | Buy Now |
|
DISTI #
V99:2348_31752034
|
Arrow Electronics | AD4060 ADC Evaluation Board 2MSPS Graphical User Interface IDE COO: United States Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2526 | Americas - 4 |
|
$70.8600 | Buy Now |
|
DISTI #
91003211
|
Verical | AD4060 ADC Evaluation Board 2MSPS Graphical User Interface IDE COO: United States Min Qty: 1 Package Multiple: 1 Date Code: 2526 | Americas - 4 |
|
$70.8600 | Buy Now |