Part Details for EVAL-AD4114SDZ by Analog Devices Inc
Results Overview of EVAL-AD4114SDZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-AD4114SDZ Information
EVAL-AD4114SDZ by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
| MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
| SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD4114SDZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK1293
|
Newark | Evaluation Kit, Sigma-Delta Adc, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad4114Bcpz, No. Of Bits:24Bit, Sample Rate:31.25Ksps, Kit Application Type:Data Converter, Application Sub Type:Multi-Channel Sigma-Delta Adc Rohs Compliant: Yes |Analog Devices EVAL-AD4114SDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$106.4800 | Buy Now |
|
DISTI #
505-EVAL-AD4114SDZ-ND
|
DigiKey | AD4114 EVALUATION BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$106.4800 | Buy Now |
|
DISTI #
584-EVAL-AD4114SDZ
|
Mouser Electronics | Data Conversion IC Development Tools Single Supply, Multichannel, 31.25 kSPS, 24-Bit, Sigma-Delta ADC with 10 V Inputs RoHS: Compliant | 6 |
|
$106.4800 | Buy Now |
|
|
Analog Devices Inc | Evaluation board Package Multiple: 1 | 20 |
|
$106.4800 | Buy Now |
|
DISTI #
EVAL-AD4114SDZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |