Part Details for EVAL-CN0319-EB1Z by Analog Devices Inc
Results Overview of EVAL-CN0319-EB1Z by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-CN0319-EB1Z Information
EVAL-CN0319-EB1Z by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
| MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
| SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-CN0319-EB1Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EVAL-CN0319-EB1Z-ND
|
DigiKey | EVAL BOARD 4-20MA TEMP MONITOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$138.2100 | Buy Now |
|
DISTI #
584-EVAL-CN0319-EB1Z
|
Mouser Electronics | Temperature Sensor Development Tools 4-20mA loop PWR Temp mon'r using PWM RoHS: Compliant | 0 |
|
$138.2000 | Order Now |
|
|
Analog Devices Inc | 4-20mA loop PWR Temp mon'r usi Package Multiple: 1 | 31 |
|
$138.2100 | Buy Now |
|
DISTI #
26925797
|
Verical | Temperature Sensor Development Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$137.0192 | Buy Now |
|
DISTI #
26925797
|
Verical | Temperature Sensor Development Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$137.0192 | Buy Now |
|
DISTI #
26925797
|
Verical | Temperature Sensor Development Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$137.0192 | Buy Now |