Part Details for EVAL5980 by STMicroelectronics
Results Overview of EVAL5980 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL5980 Information
EVAL5980 by STMicroelectronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EVAL5980
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6384-ND
|
DigiKey | EVAL BOARD FOR L5980 Min Qty: 1 Container: Box |
0 Box |
|
$16.1700 | Buy Now |
|
DISTI #
511-EVAL5980
|
Mouser Electronics | Power Management IC Development Tools 700mA Step-Down L5980 EVAL BRD RoHS: Not Compliant | 0 |
|
$13.9500 | Order Now |
|
|
STMicroelectronics | L5980, 0.7 A step-down switching regulator, evaluation board COO: Italy RoHS: Not Compliant Min Qty: 1 | 0 |
|
$13.9500 | Buy Now |