Part Details for EVLSTDRIVEG212 by STMicroelectronics
Results Overview of EVLSTDRIVEG212 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVLSTDRIVEG212 Information
EVLSTDRIVEG212 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for EVLSTDRIVEG212
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AM0537
|
Newark | Eval Board, Half Bridge Gan Gate Driver, |Stmicroelectronics EVLSTDRIVEG212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$65.3100 | Buy Now |
|
DISTI #
511-EVLSTDRIVEG212
|
Mouser Electronics | Power Management IC Development Tools Evaluation board for STDRIVEG212 220 V high-speed half-bridge gate driver with 2.2 mOhms, 100 V e-mode GaN HEMT RoHS: Compliant | 27 |
|
$58.4400 | Buy Now |