Part Details for EVSTDRIVEG600DM by STMicroelectronics
Results Overview of EVSTDRIVEG600DM by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVSTDRIVEG600DM Information
EVSTDRIVEG600DM by STMicroelectronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EVSTDRIVEG600DM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AJ2170
|
Newark | Demo Board, Half Bridge Gan Gate Driver, |Stmicroelectronics EVSTDRIVEG600DM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4600 | Buy Now |
|
DISTI #
497-EVSTDRIVEG600DM-ND
|
DigiKey | EVAL BOARD FOR STDRIVEG600 Min Qty: 1 Container: Bulk |
1 Bulk |
|
$89.8438 / $90.2600 | Buy Now |
|
DISTI #
60934448
|
Verical | Demonstration Board for STDRIVEG600 600V Half-bridge High-speed Gate Driver with Power MOSFETs Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 5 |
|
$57.8167 | Buy Now |
|
DISTI #
511-EVSTDRIVEG600DM
|
Mouser Electronics | Power Management IC Development Tools Demonstration board for STDRIVEG600 600V half-bridge high-speed gate driver RoHS: Compliant | 0 |
|
$90.0500 | Order Now |
|
|
STMicroelectronics | Demonstration board for STDRIVEG600 600V high-speed half-bridge gate driver with 115 mΩ, , 600V MDmesh DM2 Power MOSFET COO: Italy Min Qty: 1 | 0 |
|
$81.0200 | Buy Now |
|
|
Vyrian | 7275 |
|
RFQ |