Part Details for EWTS500KB150R by SEI Stackpole Electronics Inc
Results Overview of EWTS500KB150R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
EWTS500KB150R Information
EWTS500KB150R by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
EWTS500KB150R Part Data Attributes
|
|
EWTS500KB150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EWTS500KB150R
SEI Stackpole Electronics Inc
Resistor, Wire Wound, 150ohm, 2500V, 10% +/-Tol,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Package Diameter | 63.5 Mm | |
| Package Length | 305 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Screw Ends | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 500 W | |
| Resistance | 150 Ω | |
| Series | Ewt | |
| Technology | Wire Wound | |
| Terminal Finish | Matte Tin (Sn) | |
| Tolerance | 10% | |
| Working Voltage | 2500 V |