Part Details for F115 by Cablofil
Results Overview of F115 by Cablofil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F115 Information
F115 by Cablofil is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17HRD2F115K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG 24~28, Flash Gold +2um (78u\\)Sn, Tape & Reel 5000pcs, Right Feed | |
| L17HRD2F115G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG 24~28, Flash Gold +2um (78u\\)Sn, Tape & Reel 5000pcs, Left Feed |
Price & Stock for F115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72031842
|
RS | BRKT, F115 15" FLOOR W/(1) OPENING 25/BX Min Qty: 1 Package Multiple: 25 Container: Box | 0 |
|
$222.4600 / $241.0000 | RFQ |