Part Details for F1805 by eLED.com Corp
Results Overview of F1805 by eLED.com Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1805 Information
F1805 by eLED.com Corp is an Other Trigger Device.
Other Trigger Devices are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for F1805
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
F1805
|
TME | Fuse: fuse, 19mm, automotive, 5A, 80VDC, 19x5.1x20mm Min Qty: 1000 | 0 |
|
$1.1700 / $1.2500 | RFQ |