Part Details for F3013 by Polycore Rf Devices
Results Overview of F3013 by Polycore Rf Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3013 Information
F3013 by Polycore Rf Devices is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
F3013 Part Data Attributes
|
|
F3013
Polycore Rf Devices
Buy Now
Datasheet
|
Compare Parts:
F3013
Polycore Rf Devices
Power Field-Effect Transistor, 10A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Drain Current-Max (ID) | 10 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Number of Elements | 1 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 180 W | |
| Surface Mount | No |