Part Details for F3105 by Omega Engineering
Results Overview of F3105 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3105 Information
F3105 by Omega Engineering is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for F3105
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AC2443
|
Newark | Rtd, 100 Ohm, -50 To 600Deg C, |Omega F3105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1500 | Buy Now |
F3105 Part Data Attributes
|
|
F3105
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
F3105
Omega Engineering
RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-2 | |
| Factory Lead Time | 111 Weeks | |
| Body Breadth | 0.9 Mm | |
| Body Height | 2.3 Mm | |
| Body Length or Diameter | 2.1 Mm | |
| Housing | Platinum | |
| Number of Terminals | 2 | |
| Package Shape/Style | Rectangular | |
| R0-Nom | 100 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Rtd,Platinum | |
| Termination Type | Wire |
F3105 Frequently Asked Questions (FAQ)
-
The recommended power supply for the F3105 is a 24 VDC power supply, but it can operate with a power supply ranging from 12 to 30 VDC.
-
The F3105 is not designed for use in hazardous locations and does not have any certifications for explosive atmospheres. It is intended for general-purpose use in non-hazardous environments.
-
The response time of the F3105 is typically less than 1 second, but it can vary depending on the specific application and installation.
-
The F3105 is specifically designed for use with thermocouples, but it can be used with other types of sensors such as RTDs or thermistors with the use of an external signal conditioner.
-
The F3105 has an analog output that can be connected to a computer system using an analog-to-digital converter (ADC) or a data acquisition system (DAQ). It does not have a direct digital interface.