Part Details for F751A337MDCAQ2 by Kyocera AVX Components
Overview of F751A337MDCAQ2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for F751A337MDCAQ2
F751A337MDCAQ2 CAD Models
F751A337MDCAQ2 Part Data Attributes:
|
F751A337MDCAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F751A337MDCAQ2
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Manufacturer Series | F75 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | F75 | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for F751A337MDCAQ2
This table gives cross-reference parts and alternative options found for F751A337MDCAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F751A337MDCAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D337M010E0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F751A337MDCAQ2 vs TR3D337M010E0125 |
T494D337M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F751A337MDCAQ2 vs T494D337M010AHAUTO |
TR3D337M010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F751A337MDCAQ2 vs TR3D337M010C0150 |
T494D337M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F751A337MDCAQ2 vs T494D337M010AHAUTO7280 |
T494D337M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F751A337MDCAQ2 vs T494D337M010AGAUTO |
T95D337M010ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F751A337MDCAQ2 vs T95D337M010ESAL |
T494D337M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | F751A337MDCAQ2 vs T494D337M010ATAUTO |
594D337X0010D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F751A337MDCAQ2 vs 594D337X0010D8T |
595D337X0010D4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F751A337MDCAQ2 vs 595D337X0010D4T |
T95D337M010EBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F751A337MDCAQ2 vs T95D337M010EBAL |