There are no models available for this part yet.
Overview of F931A476KBA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for F931A476KBA by Nichicon Corporation
Part Data Attributes for F931A476KBA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0047 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.8 mm
|
Alternate Parts for F931A476KBA
This table gives cross-reference parts and alternative options found for F931A476KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A476KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRCA45476K010BTLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | PRO-AN Electronic Co Ltd | F931A476KBA vs XRCA45476K010BTLF |
B45197A2476K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | F931A476KBA vs B45197A2476K209 |
TR3B476K010E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | F931A476KBA vs TR3B476K010E0500 |
T495B476K010AHE5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | F931A476KBA vs T495B476K010AHE5007280 |
TPSB476K10S0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | F931A476KBA vs TPSB476K10S0500 |
TPSB476K010H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | F931A476KBA vs TPSB476K010H500 |
TLK1A476TSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411 | DAEWOO Electronic Components | F931A476KBA vs TLK1A476TSSR |
LSR47/10BK250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | Nemco Electronics Corporation | F931A476KBA vs LSR47/10BK250 |
T494B476K010ATAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | F931A476KBA vs T494B476K010ATAUTO7280 |
TCSCE1A476KBCR0500 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | Samsung Electro-Mechanics | F931A476KBA vs TCSCE1A476KBCR0500 |
Related Parts for F931A476KBA
-
T491D226K035ATFixed Capacitors
-
ERJ6ENF6982VFixed Resistors
-
WB3F200VD1THeaders and Edge Type Connectors
-
SS14FL-TPRectifier Diodes
-
MH2029-601YData Line Filters
-
293D226X9035D2TE3Tantalum Capacitors
-
2-31894-2Terminals and Terminal Blocks
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
ABS25-32.768KHZ-6-TQuartz Crystals