Part Details for FA11904_TINA3-WWW by LEDIL
Results Overview of FA11904_TINA3-WWW by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA11904_TINA3-WWW Information
FA11904_TINA3-WWW by LEDIL is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FA11904_TINA3-WWW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83T1010
|
Newark | Lens, Round, 71Deg, Pmma, Xm-L Series Led, Lens Type:Lens With Holder, Beam Type:Wide, Led Lens Color:Transparent, Lens Diameter:16.1Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Beam Angle:71° Rohs Compliant: Na |Ledil FA11904_TINA3-WWW RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.4000 | Buy Now |
|
DISTI #
711-2597-ND
|
DigiKey | LENS CLR 60-80DEG WIDE ADH TAPE Min Qty: 288 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0744 | Buy Now |
|
DISTI #
FA11904_TINA3-WWW
|
Avnet Americas | Lens With White Color And Round Style - Tape and Reel (Alt: FA11904_TINA3-WWW) COO: Finland RoHS: Compliant Min Qty: 288 Package Multiple: 288 Container: Tape & Reel | 0 |
|
$1.1232 / $1.2824 | Buy Now |
|
DISTI #
928-FA11904TI3WWW
|
Mouser Electronics | LED Lenses & Assemblies Single Lens RoHS: Compliant | 564 |
|
$1.7000 / $3.2400 | Buy Now |
|
|
Future Electronics | TINA3 Series Round 1 Pos 16.1mm Dia 7mm (H) Extra Extra Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$1.5000 | Buy Now |
|
DISTI #
FA11904_TINA3-WWW
|
Avnet Silica | Lens With White Color And Round Style (Alt: FA11904_TINA3-WWW) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
FA11904_TINA3-WWW
|
EBV Elektronik | Lens With White Color And Round Style (Alt: FA11904_TINA3-WWW) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
LENS-LI-TINA3-WWW-11904
|
Maritex | Lens for LED high power, angle: 60 to 80 degrees FWHM, Number of LEDs: 1, Dimensions: round 16mm, Height: 7mm, meterial: PMMA, PC, Fastening: tape, pin Min Qty: 1 Package Multiple: 1 | 99 |
|
$1.6350 / $3.3580 | Buy Now |