Part Details for FASAS03PFR by XP Power
Results Overview of FASAS03PFR by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FASAS03PFR Information
FASAS03PFR by XP Power is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FASAS03PFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC2226
|
Newark | Iec Filter, Ite, 2.5Mh, 3A, Qc, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 | Buy Now |
|
DISTI #
209-FASAS03PFR
|
Mouser Electronics | AC Power Entry Modules EMC FILTER, IEC INLET, 3A, SNAP-IN RoHS: Compliant | 210 |
|
$5.6600 / $6.7300 | Buy Now |
|
DISTI #
71519599
|
RS | POWER ENTRY MODULE, EMC FILTER, IEC INLET, 3A, 250VAC, SNAP-IN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 |
|
$5.6500 | Buy Now |
|
DISTI #
FASAS03PFR
|
Avnet Abacus | (Alt: FASAS03PFR) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Neutron USA | Power EntryModule, EMC FILTER, IEC INLET, 3A, SNAP-IN | 50 |
|
$112.4300 | Buy Now |
US Tariff Estimator: FASAS03PFR by XP Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.