Part Details for FCA412RK by TE Connectivity
Results Overview of FCA412RK by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCA412RK Information
FCA412RK by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FCA412RK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5-1623709-4
|
Avnet Americas | - Bulk (Alt: 5-1623709-4) COO: India RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: FCA412RK by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FCA412RK Part Data Attributes
|
|
FCA412RK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA412RK
TE Connectivity
Fixed Resistor, Wire Wound, 4W, 10% +/-Tol, -80, 40ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk, Box | |
| Physical Dimension | 24.2mm X 5mm | |
| Rated Power Dissipation (P) | 4 W | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Temperature Coefficient | -80, 40 Ppm/°C | |
| Tolerance | 10% |