Part Details for FCF25JP-105 by Prosperity Dielectrics Co Ltd
Overview of FCF25JP-105 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JP-105
FCF25JP-105 CAD Models
FCF25JP-105 Part Data Attributes:
|
FCF25JP-105
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP-105
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP-105
This table gives cross-reference parts and alternative options found for FCF25JP-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTEB105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP-105 vs RK73B3ATTEB105J |
RK73BW3ARTBK105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP-105 vs RK73BW3ARTBK105J |
TSR1GAJ105V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | FCF25JP-105 vs TSR1GAJ105V |
TSR1GTJ105V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25JP-105 vs TSR1GTJ105V |
ERJ1TYJ105U | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | FCF25JP-105 vs ERJ1TYJ105U |
CR2512-1W-105JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF25JP-105 vs CR2512-1W-105JSNT |
RTT25105JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | FCF25JP-105 vs RTT25105JE4 |
RM73B3ATED105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JP-105 vs RM73B3ATED105J |
RM73B3ATE105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JP-105 vs RM73B3ATE105J |
RK73B3ATTDD105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF25JP-105 vs RK73B3ATTDD105J |