Part Details for FCP15346_FLORENTINA-4X1-M by LEDIL
Results Overview of FCP15346_FLORENTINA-4X1-M by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCP15346_FLORENTINA-4X1-M Information
FCP15346_FLORENTINA-4X1-M by LEDIL is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FCP15346_FLORENTINA-4X1-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AC9125
|
Newark | Assembly Rectang 4 Pos 169,67X49,67Mm (D/ 2 [Tray] Rohs Compliant: Yes |Ledil FCP15346_FLORENTINA-4X1-M RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $11.2400 | Buy Now |
|
DISTI #
711-1360-ND
|
DigiKey | LENS ARRAY RECTANG 4 POS 169.67X Min Qty: 8 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8691 / $10.8637 | Buy Now |
|
DISTI #
FCP15346_FLORENTINA-4X1-M
|
Avnet Americas | Holder Assembly with Lens Rectangle 4x1 POS Polycarbonate 29.72mm Height Black Box - Trays (Alt: FCP15346_FLORENTINA-4X1-M) COO: Finland RoHS: Compliant Min Qty: 72 Package Multiple: 8 Container: Tray | 0 |
|
$5.4960 / $5.7683 | Buy Now |
|
DISTI #
928-15346FLO4X1M
|
Mouser Electronics | LED Lenses & Assemblies Lens array rectangle 169.67x49.67mm RoHS: Compliant | 0 |
|
$7.0500 / $8.1600 | Order Now |
|
DISTI #
FCP15346_FLORENTINA-4X1-M
|
Avnet Silica | Holder Assembly with Lens Rectangle 4x1 POS Polycarbonate 2972mm Height Black Box (Alt: FCP15346_FLORENTINA-4X1-M) RoHS: Compliant Min Qty: 72 Package Multiple: 8 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
FCP15346_FLORENTINA-4X1-M
|
EBV Elektronik | Holder Assembly with Lens Rectangle 4x1 POS Polycarbonate 2972mm Height Black Box (Alt: FCP15346_FLORENTINA-4X1-M) RoHS: Compliant Min Qty: 72 Package Multiple: 8 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |