Part Details for FCRC-21B-4A-RT by Essentra Components
Results Overview of FCRC-21B-4A-RT by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCRC-21B-4A-RT Information
FCRC-21B-4A-RT by Essentra Components is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FCRC-21B-4A-RT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ3657
|
Newark | Adhesive Flat Cable Clamp, Nat, Pa 6.6, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:2.98" Rohs Compliant: Yes |Essentra Components FCRC-21B-4A-RT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $2.7800 | Buy Now |
|
DISTI #
RPC2265-ND
|
DigiKey | CBL CLIP FLAT NATURAL ADHESIVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
67 In Stock |
|
$0.6824 / $0.9000 | Buy Now |
|
DISTI #
144-FCRC-21B-4A-RT
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat/Rnd,Adh Mnt,Natural, RoHS: Compliant | 0 |
|
$1.7000 / $1.8600 | Order Now |
|
DISTI #
70905194
|
RS | CABLE CLAMP, FLAT/ROUND, ADHESIVE MOUNT, NATURAL Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
|
|
Onlinecomponents.com | Flat Cable Clip - 2.980 in (75.7 mm) Base Length - 0.217 in (5.5 mm) Hole Diameter - 2.550 in (64.8 mm) Inside Width - 0.825 in (21 mm) Overall Height - Acrylic-Based Adhesive - Nylon 6/6 - Natural. COO: United States RoHS: Compliant | 0 |
|
$1.7800 / $2.1700 | Buy Now |
|
DISTI #
RICFCRC-21B-4A-RT
|
DB Roberts | ClampFlat/RndAdh MntNatural Clamp Flat/Rnd Adh Mnt Nat | 0 |
|
RFQ |