Part Details for FCRC-21B-6 by Essentra Components
Results Overview of FCRC-21B-6 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCRC-21B-6 Information
FCRC-21B-6 by Essentra Components is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FCRC-21B-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ3658
|
Newark | Flat Cable Clamp, Natural, Nylon 6.6, Cable Clamp/Clip Type:Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:2.98", Height:0.75" Rohs Compliant: Yes |Essentra Components FCRC-21B-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$0.4220 | Buy Now |
|
DISTI #
FCRC-21B-6-ND
|
DigiKey | CBL CLIP FLAT NATURAL FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2079 In Stock |
|
$0.3715 / $0.6100 | Buy Now |
|
DISTI #
144-FCRC-21B-6
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat/Rnd,Natural,2.55 in Max Wd RoHS: Compliant | 0 |
|
$1.6100 / $2.6500 | Order Now |
|
DISTI #
70905211
|
RS | CABLE CLAMP, FLAT/ROUND, ADHESIVE MOUNT, NATURAL, 2.55 IN MAX WIDE Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 / $2.7400 | RFQ |
|
|
Bisco Industries | 8 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Flat Cable Clip - Natural - Style 1 COO: United States RoHS: Compliant | 0 |
|
$1.3900 / $1.7000 | Buy Now |
|
DISTI #
RICFCRC-21B-6
|
DB Roberts | ClampFlat/RndNatural2.55 in Max Wd Clamp Flat/Round Natural | 0 |
|
RFQ |