Part Details for FCREADMICRO3V2 by StarTech
Results Overview of FCREADMICRO3V2 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCREADMICRO3V2 Information
FCREADMICRO3V2 by StarTech is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FCREADMICRO3V2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AM2013
|
Newark | Memory Card Reader, Usb 3.0, 5Gbps Rohs Compliant: Yes |Startech FCREADMICRO3V2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$43.9400 | Buy Now |
|
DISTI #
5214-FCREADMICRO3V2-ND
|
DigiKey | USB MULTI-MEDIA CARD READER Min Qty: 1 Lead time: 2 Weeks Container: Bag |
71 In Stock |
|
$24.9359 / $33.2400 | Buy Now |
|
DISTI #
75053816
|
RS | MULTI-MEDIA MEMORY CARD READER, USB 3.0, SD/MICROSD/COMPACTFLASH Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$26.1100 / $33.9000 | Buy Now |
|
|
NAC | USB Multi-Media Card Reader RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 455 |
|
$27.6900 | Buy Now |
|
|
Neutron USA | USB MULTI-MEDIA CARD READER - SD/MICROSD/COMPACTFLASH USB ADAPTER | 213 |
|
$32.0400 | Buy Now |