Part Details for FD300O2V by Esterline Power Systems
Results Overview of FD300O2V by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FD300O2V Information
FD300O2V by Esterline Power Systems is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
US Tariff Estimator: FD300O2V by Esterline Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FD300O2V Part Data Attributes
|
|
FD300O2V
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
FD300O2V
Esterline Power Systems
Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 110VDC (Coil), 2420mW (Coil), 10A (Contact), 56VDC (Contact), DC Input, DC Output, Panel Mount
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Body Breadth | 13.3 Mm | |
| Body Height | 25.7 Mm | |
| Body Length or Diameter | 26 Mm | |
| Coil Current(DC)-Max | 0.022 A | |
| Coil Operate Voltage(DC) | 75 V | |
| Coil Power | 2420 Mw | |
| Coil Release Voltage(DC) | 5 V | |
| Coil Resistance | 5000 Ω | |
| Coil Voltage(DC)-Max | 110 V | |
| Coil/Input Supply Type | Dc | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@56vdc | |
| Contact Voltage(DC)-Max | 56 V | |
| Contact/Output Supply Type | Dc | |
| Electrical Life | 100000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operate Time | 16 Ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Physical Dimension | 26mm X 13.3mm X 25.7mm | |
| Relay Action | Momentary | |
| Relay Function | Spdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 16 Ms | |
| Sealing | Corrosion Proof; Hermetically Sealed | |
| Surface Mount | No | |
| Termination Type | Solder Hook And Wire |