Part Details for FDLL3595 by Texas Instruments
Results Overview of FDLL3595 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
FDLL3595 Information
FDLL3595 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
FDLL3595 Part Data Attributes
|
|
FDLL3595
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FDLL3595
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 150V V(RRM), Silicon
|
| Part Life Cycle Code | Transferred | |
| Package Description | O-Xelf-R2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-XELF-R2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Surface Mount | Yes | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |