| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B4D1 | Edal Industries Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.85A, 300V V(RRM), Silicon | FDLL458AL99Z vs B4D1 |
| SV5622 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | FDLL458AL99Z vs SV5622 |
| B1D9 | Edal Industries Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.2A, 300V V(RRM), Silicon | FDLL458AL99Z vs B1D9 |
| BAV99-GS08 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon | FDLL458AL99Z vs BAV99-GS08 |
| RL101G | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | FDLL458AL99Z vs RL101G |
| 1N1411 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 1800V V(RRM), Silicon | FDLL458AL99Z vs 1N1411 |
| 1N4003CSM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 200V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | FDLL458AL99Z vs 1N4003CSM |
| SX3614 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | FDLL458AL99Z vs SX3614 |
| MT5100 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.1A, Silicon | FDLL458AL99Z vs MT5100 |
| SMBYT01-400 | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | FDLL458AL99Z vs SMBYT01-400 |
Part Details for FDLL458AL99Z by Texas Instruments
Results Overview of FDLL458AL99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDLL458AL99Z Information
FDLL458AL99Z by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FDLL458AL99Z by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FDLL458AL99Z Part Data Attributes
|
|
FDLL458AL99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FDLL458AL99Z
Texas Instruments
0.2A, SILICON, SIGNAL DIODE, LL-34, 2 PIN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | O-Lelf-R2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-LELF-R2 | |
| Non-rep Pk Forward Current-Max | 4 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reverse Current-Max | 0.025 µA | |
| Surface Mount | Yes | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for FDLL458AL99Z
This table gives cross-reference parts and alternative options found for FDLL458AL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL458AL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.