| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FDLL400D87Z | Texas Instruments | Check for Price | 0.2A, SILICON, SIGNAL DIODE, LL-34, 2 PIN | FDLL459L99Z vs FDLL400D87Z |
| FDLL333L99Z | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | FDLL459L99Z vs FDLL333L99Z |
| LS955 | NEC Electronics America Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | FDLL459L99Z vs LS955 |
| FDLL444L99Z | Texas Instruments | Check for Price | 0.2A, SILICON, SIGNAL DIODE, LL-34, 2 PIN | FDLL459L99Z vs FDLL444L99Z |
| LS955-T2 | NEC Electronics Group | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | FDLL459L99Z vs LS955-T2 |
| FDLL444D87Z | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | FDLL459L99Z vs FDLL444D87Z |
| FDLL400S62Z | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | FDLL459L99Z vs FDLL400S62Z |
| LS954 | NEC Electronics Group | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | FDLL459L99Z vs LS954 |
| FDLL333D87Z | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | FDLL459L99Z vs FDLL333D87Z |
| FDLL457AL99Z | Texas Instruments | Check for Price | 0.2A, SILICON, SIGNAL DIODE, LL-34, 2 PIN | FDLL459L99Z vs FDLL457AL99Z |
Part Details for FDLL459L99Z by Texas Instruments
Results Overview of FDLL459L99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDLL459L99Z Information
FDLL459L99Z by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FDLL459L99Z by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FDLL459L99Z Part Data Attributes
|
|
FDLL459L99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FDLL459L99Z
Texas Instruments
0.2A, SILICON, SIGNAL DIODE, LL-34, 2 PIN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | O-Lelf-R2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-LELF-R2 | |
| Non-rep Pk Forward Current-Max | 4 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reverse Current-Max | 0.025 µA | |
| Surface Mount | Yes | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for FDLL459L99Z
This table gives cross-reference parts and alternative options found for FDLL459L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL459L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.