Part Details for FDMM01SFR by XP Power
Results Overview of FDMM01SFR by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMM01SFR Information
FDMM01SFR by XP Power is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FDMM01SFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC2240
|
Newark | Iec Filter, Medical, 6.5Mh, 1A, Qc, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 / $19.7600 | Buy Now |
|
DISTI #
1470-4761-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Container: Tray |
184 Tray |
|
$14.1400 / $16.8300 | Buy Now |
|
DISTI #
209-FDMM01SFR
|
Mouser Electronics | AC Power Entry Modules EMC FILTER, IEC INLET, 1A, MEDICAL RoHS: Compliant | 59 |
|
$14.4300 / $16.8300 | Buy Now |
|
DISTI #
71519613
|
RS | POWER ENTRY MODULE, EMC FILTER, IEC INLET, 1A, 250VAC, MEDICAL Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3200 | RFQ |
|
DISTI #
FDMM01SFR
|
Avnet Abacus | (Alt: FDMM01SFR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
RFQ |
US Tariff Estimator: FDMM01SFR by XP Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FDMM01SFR
FDMM01SFR Part Data Attributes
FDMM01SFR Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure the input voltage stays within the recommended range, use a voltage regulator or a DC-DC converter with a tight output voltage tolerance. Additionally, consider using a voltage monitoring circuit to detect any input voltage deviations and take corrective action if necessary.
-
The FDMM01SFR can drive a maximum capacitive load of 10uF. Exceeding this value may cause instability or oscillations in the output voltage. If a higher capacitive load is required, consider adding a series resistor or an inductor to limit the inrush current.
-
The FDMM01SFR has an internal overcurrent protection feature that limits the output current to 110% of the rated current. To implement additional overcurrent protection, consider using an external current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
The recommended input fuse rating for the FDMM01SFR is 1A to 2A, depending on the input voltage and the maximum expected input current. A slower-blow fuse is recommended to ensure that the module has time to respond to input voltage transients.