Part Details for FDMS7570S by Rochester Electronics LLC
Overview of FDMS7570S by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDMS7570S
FDMS7570S CAD Models
FDMS7570S Part Data Attributes
|
FDMS7570S
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDMS7570S
Rochester Electronics LLC
28A, 25V, 0.00195ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 144 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.00195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMS7570S
This table gives cross-reference parts and alternative options found for FDMS7570S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS7570S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS7570S | N-Channel PowerTrench® SyncFET™ 25V, 49A, 1.95mΩ, 3000-REEL | onsemi | FDMS7570S vs FDMS7570S |
FDMS7570S | Power Field-Effect Transistor, 28A I(D), 25V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7570S vs FDMS7570S |