Part Details for FE28C256-250 by LSI Corporation
Overview of FE28C256-250 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FE28C256-250
FE28C256-250 CAD Models
FE28C256-250 Part Data Attributes
|
FE28C256-250
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
FE28C256-250
LSI Corporation
EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for FE28C256-250
This table gives cross-reference parts and alternative options found for FE28C256-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE28C256-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8852511ZA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 | Teledyne e2v | FE28C256-250 vs 5962-8852511ZA |
AT28C256-25FC | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | FE28C256-250 vs AT28C256-25FC |
X28C256FI-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FE28C256-250 vs X28C256FI-25 |
X28C256FM-25T1 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FE28C256-250 vs X28C256FM-25T1 |
X28C256FI-25T1 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FE28C256-250 vs X28C256FI-25T1 |
5962-8852505ZC | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FE28C256-250 vs 5962-8852505ZC |
5962-8852505ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FE28C256-250 vs 5962-8852505ZX |
5962-8852513ZC | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FE28C256-250 vs 5962-8852513ZC |
5962-8852513ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | FE28C256-250 vs 5962-8852513ZX |
FQ28C256AH-250 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | LSI Corporation | FE28C256-250 vs FQ28C256AH-250 |