Part Details for FQ28C256AH-250 by LSI Corporation
Overview of FQ28C256AH-250 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for FQ28C256AH-250
FQ28C256AH-250 CAD Models
FQ28C256AH-250 Part Data Attributes:
|
FQ28C256AH-250
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
FQ28C256AH-250
LSI Corporation
EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for FQ28C256AH-250
This table gives cross-reference parts and alternative options found for FQ28C256AH-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQ28C256AH-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C256F-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FQ28C256AH-250 vs X28C256F-25 |
5962-8852513ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | FQ28C256AH-250 vs 5962-8852513ZX |
5962-8852505ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FQ28C256AH-250 vs 5962-8852505ZX |
AT28C256E-25FC | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | FQ28C256AH-250 vs AT28C256E-25FC |
5962-8852511ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | e2v technologies | FQ28C256AH-250 vs 5962-8852511ZX |
FM28C256-250/B | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | LSI Corporation | FQ28C256AH-250 vs FM28C256-250/B |
FE28C256-250 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | LSI Corporation | FQ28C256AH-250 vs FE28C256-250 |
5962-8852503ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FQ28C256AH-250 vs 5962-8852503ZX |
5962-8852513ZA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 | e2v technologies | FQ28C256AH-250 vs 5962-8852513ZA |
AT28C256E-25FM/883-815 | EEPROM | Microchip Technology Inc | FQ28C256AH-250 vs AT28C256E-25FM/883-815 |