Part Details for FED20-24S12W by Astrodyne TDI Power Supplies & EMI Filters
Overview of FED20-24S12W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FED20-24S12W
FED20-24S12W CAD Models
FED20-24S12W Part Data Attributes
|
FED20-24S12W
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
FED20-24S12W
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RO ASSOCIATES INC | |
Part Package Code | MODULE | |
Package Description | MODULE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for FED20-24S12W
This table gives cross-reference parts and alternative options found for FED20-24S12W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FED20-24S12W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB20-Q24-S12-U | 12 Vdc, 1.667 A, 20 W, 9~36 Vdc Input Range | CUI Inc | FED20-24S12W vs PYB20-Q24-S12-U |
JCM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | FED20-24S12W vs JCM2024S12 |
PDQE20-Q24-S12-D | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | FED20-24S12W vs PDQE20-Q24-S12-D |
PYB20-Q24-S12-H | DC-DC Regulated Power Supply Module | CUI Inc | FED20-24S12W vs PYB20-Q24-S12-H |
JTM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | FED20-24S12W vs JTM2024S12 |
PYB20-Q24-S12 | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | FED20-24S12W vs PYB20-Q24-S12 |
PYB20-Q24-S12-T | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | FED20-24S12W vs PYB20-Q24-S12-T |
PYBE20-Q24-S12 | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | FED20-24S12W vs PYBE20-Q24-S12 |