-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6268-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.8480 / $23.8900 | Buy Now |
DISTI #
490-PDQE20-Q24-S12-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range RoHS: Compliant | 0 |
|
$19.8400 / $23.8900 | Order Now |
|
Future Electronics | dc-dc isolated, 20 W, 9~36 Vdc input, 12 Vdc, 1.667A, single regulated output RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Container: Tube | 0Tube |
|
$21.2300 / $22.2900 | Buy Now |
|
Future Electronics | dc-dc isolated, 20 W, 9~36 Vdc input, 12 Vdc, 1.667A, single regulated output RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Container: Tube | 0Tube |
|
$21.2300 / $21.5100 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 20W - 12VDC - Input: 9 to 36VDC - PCB Mount |
20 In Stock |
|
$20.5700 / $39.3400 | Buy Now |
DISTI #
000000000006360535
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667A, single regulated output, DIP Min Qty: 1 | 0 |
|
$19.8100 / $23.1200 | Buy Now |
|
Master Electronics | DC-DC Converter - 20W - 12VDC - Input: 9 to 36VDC - PCB Mount |
20 In Stock |
|
$20.5700 / $39.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQE20-Q24-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQE20-Q24-S12-D
CUI Inc
12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDIP-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.667 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6,.8 | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PDQE20-Q24-S12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQE20-Q24-S12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB20-Q24-S12-U | 12 Vdc, 1.667 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PDQE20-Q24-S12-D vs PYB20-Q24-S12-U |
JCM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | PDQE20-Q24-S12-D vs JCM2024S12 |
PYB20-Q24-S12-H | DC-DC Regulated Power Supply Module | CUI Inc | PDQE20-Q24-S12-D vs PYB20-Q24-S12-H |
FED20-24S12W | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-6 | Astrodyne TDI Power Supplies & EMI Filters | PDQE20-Q24-S12-D vs FED20-24S12W |
JTM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | PDQE20-Q24-S12-D vs JTM2024S12 |
PYB20-Q24-S12 | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PDQE20-Q24-S12-D vs PYB20-Q24-S12 |
PYB20-Q24-S12-T | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PDQE20-Q24-S12-D vs PYB20-Q24-S12-T |
PYBE20-Q24-S12 | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PDQE20-Q24-S12-D vs PYBE20-Q24-S12 |