Part Details for JTM2024S12 by XP Power
Overview of JTM2024S12 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTM2024S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-2134-5-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
378 In Stock |
|
$48.0501 / $57.2000 | Buy Now |
DISTI #
209-JTM2024S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC DC CONVERTER, 20WATT, 4:1 INPUT RoHS: Compliant | 45 |
|
$47.0400 / $56.2000 | Buy Now |
DISTI #
70807494
|
RS | DC-DC Converter,12V,1.67A,20W,9-36V In | XP Power JTM2024S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3600 / $56.6300 | RFQ |
DISTI #
JTM2024S12
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 12VDC, Iout: 1.67A, 330kHz Min Qty: 1 | 46 |
|
$49.0700 / $64.9400 | Buy Now |
DISTI #
JTM2024S12
|
Avnet Abacus | DC DC CONVERTER, 20WATT, 4:1 INPUT (Alt: JTM2024S12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 20 |
|
Buy Now |
Part Details for JTM2024S12
JTM2024S12 CAD Models
JTM2024S12 Part Data Attributes
|
JTM2024S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTM2024S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for JTM2024S12
This table gives cross-reference parts and alternative options found for JTM2024S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTM2024S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB20-Q24-S12-U | 12 Vdc, 1.667 A, 20 W, 9~36 Vdc Input Range | CUI Inc | JTM2024S12 vs PYB20-Q24-S12-U |
JCM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | JTM2024S12 vs JCM2024S12 |
PDQE20-Q24-S12-D | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | JTM2024S12 vs PDQE20-Q24-S12-D |
PYB20-Q24-S12-H | DC-DC Regulated Power Supply Module | CUI Inc | JTM2024S12 vs PYB20-Q24-S12-H |
FED20-24S12W | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-6 | Astrodyne TDI Power Supplies & EMI Filters | JTM2024S12 vs FED20-24S12W |
PYB20-Q24-S12 | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | JTM2024S12 vs PYB20-Q24-S12 |
PYB20-Q24-S12-T | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | JTM2024S12 vs PYB20-Q24-S12-T |
PYBE20-Q24-S12 | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | JTM2024S12 vs PYBE20-Q24-S12 |