-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5984-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
56 In Stock |
|
$21.6653 / $26.0800 | Buy Now |
DISTI #
490-PYBE20-Q24-S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range RoHS: Compliant | 38 |
|
$21.6600 / $25.9500 | Buy Now |
|
Future Electronics | dc-dc isolated, 20 W, 936 Vdc input, 12 Vdc, 1667 mA, single regulated output, RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 | 0 |
|
$19.6700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 1.667A 20W 6-Pin DIP Module Tube |
38 In Stock |
|
$21.0300 / $26.5500 | Buy Now |
DISTI #
000000000006362683
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1667 mA, single regulated output, DIP Min Qty: 1 | 0 |
|
$21.6300 / $25.2300 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 12V 1.667A 20W 6-Pin DIP Module Tube |
38 In Stock |
|
$21.0300 / $26.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYBE20-Q24-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE20-Q24-S12
CUI Inc
12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-03-04 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.667 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PYBE20-Q24-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE20-Q24-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB20-Q24-S12-U | 12 Vdc, 1.667 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12 vs PYB20-Q24-S12-U |
JCM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | PYBE20-Q24-S12 vs JCM2024S12 |
PDQE20-Q24-S12-D | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12 vs PDQE20-Q24-S12-D |
PYB20-Q24-S12-H | DC-DC Regulated Power Supply Module | CUI Inc | PYBE20-Q24-S12 vs PYB20-Q24-S12-H |
FED20-24S12W | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-6 | Astrodyne TDI Power Supplies & EMI Filters | PYBE20-Q24-S12 vs FED20-24S12W |
JTM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | PYBE20-Q24-S12 vs JTM2024S12 |
PYB20-Q24-S12 | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12 vs PYB20-Q24-S12 |
PYB20-Q24-S12-T | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12 vs PYB20-Q24-S12-T |