Part Details for FFM201A-T by Rectron Semiconductor
Overview of FFM201A-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFM201A-T
FFM201A-T CAD Models
FFM201A-T Part Data Attributes:
|
FFM201A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FFM201A-T
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FFM201A-T
This table gives cross-reference parts and alternative options found for FFM201A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM201A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDGS72A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | FFM201A-T vs GDGS72A |
FFMAF201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | FFM201A-T vs FFMAF201 |
HFM201-W | Rectifier Diode, | Rectron Semiconductor | FFM201A-T vs HFM201-W |
FM250-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FFM201A-T vs FM250-W |
HFM201-T | Rectifier Diode, | Rectron Semiconductor | FFM201A-T vs HFM201-T |
RS2A+ | Rectifier Diode, | SPC Multicomp | FFM201A-T vs RS2A+ |
HFMBF201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | FFM201A-T vs HFMBF201 |
FFM201AV-W | Rectifier Diode, | Rectron Semiconductor | FFM201A-T vs FFM201AV-W |
FM250-T | Rectifier Diode, | Rectron Semiconductor | FFM201A-T vs FM250-T |
S2ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FFM201A-T vs S2ATR |