Part Details for SF20KG by Galaxy Microelectronics
Overview of SF20KG by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SF20KG
SF20KG CAD Models
SF20KG Part Data Attributes:
|
SF20KG
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SF20KG
Galaxy Microelectronics
Rectifier Diode, 1 Element, 2A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for SF20KG
This table gives cross-reference parts and alternative options found for SF20KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF20KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2KFSHM2G | Rectifier Diode, | Taiwan Semiconductor | SF20KG vs HS2KFSHM2G |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | SF20KG vs TCDT2KLB-XX-RG30 |
P26A | Rectifier Diode, | Surge Components Inc | SF20KG vs P26A |
FFM206AV-T | Rectifier Diode, | Rectron Semiconductor | SF20KG vs FFM206AV-T |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | SF20KG vs UF2006 |
HFM207L-W | Rectifier Diode, | Rectron Semiconductor | SF20KG vs HFM207L-W |
FFM206-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | SF20KG vs FFM206-W |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | SF20KG vs FFM206-T |
HFM207-HF-T | Rectifier Diode, | Rectron Semiconductor | SF20KG vs HFM207-HF-T |
GS2KIF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SF20KG vs GS2KIF_R1_00001 |