Part Details for FH-H-04 by Morethanall Co Ltd
Overview of FH-H-04 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FH-H-04
FH-H-04 CAD Models
FH-H-04 Part Data Attributes
|
FH-H-04
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH-H-04
Morethanall Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), 0.049 inch Pitch, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.122 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.266 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | ||
Total Number of Contacts | 4 |
Alternate Parts for FH-H-04
This table gives cross-reference parts and alternative options found for FH-H-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH-H-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPM-04-001N | Board Connector, 4 Contact(s), 1 Row(s), 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol Corporation | FH-H-04 vs SPM-04-001N |
422-3-072-1-NFX-KT0 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH-H-04 vs 422-3-072-1-NFX-KT0 |
370-80-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | FH-H-04 vs 370-80-104-00-001101 |
370-10-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | FH-H-04 vs 370-10-104-00-001101 |
422-3-072-1-NFX-KR1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | FH-H-04 vs 422-3-072-1-NFX-KR1 |
SFM210-LPPE-S12-SC-BK | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | FH-H-04 vs SFM210-LPPE-S12-SC-BK |
0740951035 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.01 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Molex | FH-H-04 vs 0740951035 |
0559350410 | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.079 inch Pitch, Locking, Natural Insulator | Molex | FH-H-04 vs 0559350410 |
0740950034 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | FH-H-04 vs 0740950034 |
ES9P004VF1(R1600) | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Plug | Japan Aviation Electronics Industry Limited | FH-H-04 vs ES9P004VF1(R1600) |