Part Details for FIT0199-R by DFRobot
Results Overview of FIT0199-R by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIT0199-R Information
FIT0199-R by DFRobot is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FIT0199-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FIT0199-R-ND
|
DigiKey | RUBBER WHEEL SET D65MM RED Min Qty: 1 Container: Bulk |
7 Bulk |
|
$6.9500 | Buy Now |
|
DISTI #
426-FIT0199-R
|
Mouser Electronics | DFRobot Accessories D65mm Rubber Wheel Pair - Red RoHS: Compliant | 16 |
|
$6.9500 | Buy Now |
|
DISTI #
DF-FIT0199-R
|
TME | Wheel, red, Shaft: smooth, screw, Ø: 65mm, Plating: rubber, W: 26mm Min Qty: 1 | 2 |
|
$7.7800 / $8.8200 | Buy Now |